470 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 150mOhm @ 100Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH200XD3470MU2

DigiKey Part Number
399-PEH200XD3470MU2-ND
Manufacturer
Manufacturer Product Number
PEH200XD3470MU2
Description
CAP ALUM SCRW TERM 85C
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 150mOhm @ 100Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
PEH200XD3470MU2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
385 V
ESR (Equivalent Series Resistance)
150mOhm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.3 A @ 100 Hz
Ripple Current @ High Frequency
14.2 A @ 10 kHz
Lead Spacing
0.512" (13.00mm)
Size / Dimension
1.441" Dia (36.60mm)
Height - Seated (Max)
3.760" (95.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£27.52000£27.52
10£21.21800£212.18
50£18.62520£931.26
100£17.81080£1,781.08
Manufacturers Standard Package
Unit Price without VAT:£27.52000
Unit Price with VAT:£33.02400