
PEH169HA460AQU2 | |
|---|---|
DigiKey Part Number | 399-7556-ND |
Manufacturer | |
Manufacturer Product Number | PEH169HA460AQU2 |
Description | CAP ALUM 6000UF 20% 25V SCREW CH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 14000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH169HA460AQU2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 14000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 8.7 A @ 100 Hz | |
Lead Spacing | - | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.165" (55.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.92000 | £21.92 |
| 10 | £16.68000 | £166.80 |
| 50 | £14.52500 | £726.25 |
| 100 | £13.84780 | £1,384.78 |
| 500 | £12.87180 | £6,435.90 |
| Unit Price without VAT: | £21.92000 |
|---|---|
| Unit Price with VAT: | £26.30400 |

