0.068 µF Film Capacitor 300V 1000V (1kV) Paper, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P410CP683M300CH101

DigiKey Part Number
399-P410CP683M300CH101-ND
Manufacturer
Manufacturer Product Number
P410CP683M300CH101
Description
CAP FILM RAD SAFETY EMI X1
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 300V 1000V (1kV) Paper, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
P410CP683M300CH101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
300V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
100 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.945" L x 0.445" W (24.00mm x 11.30mm)
Height - Seated (Max)
0.650" (16.50mm)
Termination
PC Pins
Lead Spacing
0.799" (20.30mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
4,320£1.04408£4,510.43
Unit Price without VAT:£1.04408
Unit Price with VAT:£1.25290