
P295BE561M500A | |
|---|---|
DigiKey Part Number | 399-P295BE561M500A-ND |
Manufacturer | |
Manufacturer Product Number | P295BE561M500A |
Description | CAP FILM RAD SAFETY EMI Y1 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 560 pF Film Capacitor 500V 1500V (1.5kV) Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | P295BE561M500A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 115°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.217" W (18.00mm x 5.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.41000 | £1.41 |
| 10 | £0.95000 | £9.50 |
| 50 | £0.76500 | £38.25 |
| 100 | £0.70800 | £70.80 |
| 500 | £0.61148 | £305.74 |
| 1,000 | £0.58162 | £581.62 |
| 2,500 | £0.55009 | £1,375.22 |
| 5,000 | £0.53107 | £2,655.35 |
| Unit Price without VAT: | £1.41000 |
|---|---|
| Unit Price with VAT: | £1.69200 |

