1000 pF Film Capacitor 500V Paper, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P295BE102M500A

DigiKey Part Number
399-12053-ND
Manufacturer
Manufacturer Product Number
P295BE102M500A
Description
CAP FILM 1000PF 20% 500VAC RAD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 500V Paper, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
P295BE102M500A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
500V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 115°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.217" W (18.00mm x 5.50mm)
Height - Seated (Max)
0.492" (12.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
Y1
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,549
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.56000£1.56
10£1.05200£10.52
50£0.85200£42.60
100£0.79020£79.02
500£0.68548£342.74
1,000£0.65308£653.08
2,500£0.61887£1,547.18
5,000£0.59823£2,991.15
Manufacturers Standard Package
Unit Price without VAT:£1.56000
Unit Price with VAT:£1.87200