Image for MR-2059 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR-2059

DigiKey Part Number
MR-2059-ND
Manufacturer
Manufacturer Product Number
MR-2059
Description
LINE FILTER 250VAC/VDC 5A CHASS
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 5 A 250V 250V Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
MR-2059 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
5 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
-
Operating Temperature
-20°C ~ 60°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.