
MPXV1D1040L4R7 | |
|---|---|
DigiKey Part Number | 399-MPXV1D1040L4R7TR-ND - Tape & Reel (TR) 399-MPXV1D1040L4R7CT-ND - Cut Tape (CT) 399-MPXV1D1040L4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D1040L4R7 |
Description | FIXED IND 4.7UH 10.3A 15.9 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 10.3 A 15.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D1040L4R7 Models |
Category | DC Resistance (DCR) 15.9mOhm Max |
Mfr | Frequency - Self Resonant 17MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.425" L x 0.394" W (10.80mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 14A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.98000 | £0.98 |
| 10 | £0.80300 | £8.03 |
| 25 | £0.74320 | £18.58 |
| 50 | £0.70060 | £35.03 |
| 100 | £0.66050 | £66.05 |
| 250 | £0.61100 | £152.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.57612 | £288.06 |
| 1,000 | £0.54328 | £543.28 |
| 1,500 | £0.52496 | £787.44 |
| 2,500 | £0.50278 | £1,256.95 |
| 3,500 | £0.48869 | £1,710.41 |
| 5,000 | £0.47420 | £2,371.00 |
| Unit Price without VAT: | £0.98000 |
|---|---|
| Unit Price with VAT: | £1.17600 |


