
MPXV1D0630L1R0 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0630L1R0TR-ND - Tape & Reel (TR) 399-MPXV1D0630L1R0CT-ND - Cut Tape (CT) 399-MPXV1D0630L1R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0630L1R0 |
Description | FIXED IND 1UH 13.1A 8.2 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 13.1 A 8.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0630L1R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 43MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.256" W (7.00mm x 6.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.62800 | £6.28 |
| 25 | £0.58120 | £14.53 |
| 50 | £0.54800 | £27.40 |
| 100 | £0.51680 | £51.68 |
| 250 | £0.47808 | £119.52 |
| 500 | £0.45078 | £225.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.41072 | £616.08 |
| 3,000 | £0.38733 | £1,161.99 |
| 4,500 | £0.37429 | £1,684.31 |
| 7,500 | £0.35851 | £2,688.82 |
| 10,500 | £0.34849 | £3,659.15 |
| 15,000 | £0.33818 | £5,072.70 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |



