
MMK5153J63J01L16.5TR16 | |
|---|---|
DigiKey Part Number | 399-MMK5153J63J01L16.5TR16TR-ND - Tape & Reel (TR) 399-MMK5153J63J01L16.5TR16CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMK5153J63J01L16.5TR16 |
Description | CAP FILM 0.015UF 5% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5153J63J01L16.5TR16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.20400 | £2.04 |
| 50 | £0.15160 | £7.58 |
| 100 | £0.13580 | £13.58 |
| 500 | £0.10886 | £54.43 |
| 1,000 | £0.10055 | £100.55 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

