
MMK5103K63J01L16.5TR18 | |
|---|---|
DigiKey Part Number | 399-MMK5103K63J01L16.5TR18TR-ND - Tape & Reel (TR) 399-MMK5103K63J01L16.5TR18CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMK5103K63J01L16.5TR18 |
Description | CAP FILM 10000PF 10% 63VDC RAD |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5103K63J01L16.5TR18 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 63V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMK5103K100J01L16.5TR18 | KEMET | 2,023 | 399-19860-1-ND | £0.32000 | Parametric Equivalent |
| MMK5103K100J01L4BULK | KEMET | 777 | 399-MMK5103K100J01L4BULK-ND | £0.33000 | Parametric Equivalent |
| MMK5103K63J01L4BULK | KEMET | 10,255 | 399-5437-ND | £0.33000 | Parametric Equivalent |
| 168103K100A-F | Cornell Dubilier Knowles | 2,155 | 338-4337-ND | £1.17000 | Parametric Equivalent |
| 185103K100RAA-F | Cornell Dubilier Knowles | 0 | 185103K100RAA-F-ND | £0.44138 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.19400 | £1.94 |
| 50 | £0.14420 | £7.21 |
| 100 | £0.12890 | £12.89 |
| 500 | £0.10306 | £51.53 |
| 1,000 | £0.09509 | £95.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.07196 | £179.90 |
| 5,000 | £0.06754 | £337.70 |
| 7,500 | £0.06533 | £489.97 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

