
MMK5102J1000J01L16.5TR16 | |
|---|---|
DigiKey Part Number | 399-MMK5102J1000J01L16.5TR16TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMK5102J1000J01L16.5TR16 |
Description | MMK5102J1000J01L16.5TR16 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 250V 1000V (1kV) Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.17418 | £1,306.35 |
| Unit Price without VAT: | £0.17418 |
|---|---|
| Unit Price with VAT: | £0.20902 |

