0.22 µF ±10% 50V Ceramic Capacitor BR Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39014/05-2303

DigiKey Part Number
1001-2308-ND
Manufacturer
Manufacturer Product Number
M39014/05-2303
Description
CAP CER 0.22UF 50V 10% AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor BR Axial
Datasheet
 Datasheet
EDA/CAD Models
M39014/05-2303 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
Axial
Size / Dimension
0.140" Dia x 0.390" L (3.56mm x 9.91mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£3.08910£308.91
Manufacturers Standard Package
Unit Price without VAT:£3.08910
Unit Price with VAT:£3.70692