
M39014/05-2123 | |
|---|---|
DigiKey Part Number | 1001-2310-ND |
Manufacturer | |
Manufacturer Product Number | M39014/05-2123 |
Description | CAP CER 0.68UF 50V 10% AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor BR Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39014/05-2123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.250" Dia x 0.500" L (6.35mm x 12.70mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £8.09840 | £202.46 |
| Unit Price without VAT: | £8.09840 |
|---|---|
| Unit Price with VAT: | £9.71808 |

