M39003/01-7214 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: £5.84110
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £6.09800
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £6.67400
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £5.16360
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £7.64940
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £7.85000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £8.35580
Datasheet
4.7 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-7214

DigiKey Part Number
1001-2163-ND
Manufacturer
Manufacturer Product Number
M39003/01-7214
Description
CAP TANT 4.7UF 10% 50V AXIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
4.7 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-7214 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.610" L (4.70mm x 15.49mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Features
High Reliability
Failure Rate
C (0.01%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
75£33.95093£2,546.32
Unit Price without VAT:£33.95093
Unit Price with VAT:£40.74112