6.8 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-7108

DigiKey Part Number
1001-2214-ND
Manufacturer
Manufacturer Product Number
M39003/01-7108
Description
CAP TANT 6.8UF 10% 35V AXIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
6.8 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-7108 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.610" L (4.70mm x 15.49mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Features
High Reliability
Failure Rate
C (0.01%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£46.64000£46.64
10£39.41700£394.17
50£36.52460£1,826.23
100£35.62850£3,562.85
Manufacturers Standard Package
Unit Price without VAT:£46.64000
Unit Price with VAT:£55.96800