1 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-6194

DigiKey Part Number
1001-2107-ND
Manufacturer
Manufacturer Product Number
M39003/01-6194
Description
CAP TANT 1UF 10% 50V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-6194 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.422" L (3.43mm x 10.72mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£9.14000£9.14
10£7.02000£70.20
50£6.17340£308.67
150£5.78000£867.00
600£5.42857£3,257.14
1,050£5.32108£5,587.13
Manufacturers Standard Package
Unit Price without VAT:£9.14000
Unit Price with VAT:£10.96800