
LDEEA1330JA0N00 | |
|---|---|
DigiKey Part Number | 399-18526-2-ND - Tape & Reel (TR) 399-18526-1-ND - Cut Tape (CT) 399-18526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDEEA1330JA0N00 |
Description | CAP FILM 3300PF 5% 100VDC 1206 |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEEA1330JA0N00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.130" L x 0.067" W (3.30mm x 1.70mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.35600 | £3.56 |
| 50 | £0.27320 | £13.66 |
| 100 | £0.24760 | £24.76 |
| 500 | £0.20454 | £102.27 |
| 1,000 | £0.19122 | £191.22 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

