Similar



L0806B1R0JSWST | |
|---|---|
DigiKey Part Number | 399-17737-2-ND - Tape & Reel (TR) 399-17737-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L0806B1R0JSWST |
Description | FIXED IND 1UH 385MA 380 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 385 mA 380mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0806B1R0JSWST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 380mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 220MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |


