
L0805C1R5MDMIT | |
|---|---|
DigiKey Part Number | 399-L0805C1R5MDMITTR-ND - Tape & Reel (TR) 399-L0805C1R5MDMITCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L0805C1R5MDMIT |
Description | FIXED IND 1.5UH 800MA 200 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 800 mA 200mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0805C1R5MDMIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.049" (1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.10600 | £1.06 |
| 100 | £0.10560 | £10.56 |
| 1,000 | £0.10535 | £105.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11049 | £331.47 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

