L0805C1R0MDMIT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 20,085
Unit Price: £0.08000
Datasheet
1 µH Shielded Multilayer Inductor 1 A 140mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L0805C1R0MDMIT

DigiKey Part Number
399-L0805C1R0MDMITTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L0805C1R0MDMIT
Description
FIXED IND 1UH 1A 140 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 1 A 140mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L0805C1R0MDMIT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
140mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.049" (1.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes