2.2 µH Shielded Multilayer Inductor 650 mA 300mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L0603C2R2MDMIT

DigiKey Part Number
399-L0603C2R2MDMITTR-ND - Tape & Reel (TR)
399-L0603C2R2MDMITCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
L0603C2R2MDMIT
Description
FIXED IND 2.2UH 650MA 300 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Multilayer Inductor 650 mA 300mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L0603C2R2MDMIT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,069
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.09000£0.09
10£0.09100£0.91
100£0.09120£9.12
1,000£0.09106£91.06
Unit Price without VAT:£0.09000
Unit Price with VAT:£0.10800