6.2 nH Unshielded Inductor 400 mA 220mOhm 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L0402C6N2SRMQT

DigiKey Part Number
399-L0402C6N2SRMQTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L0402C6N2SRMQT
Description
FIXED IND 6.2NH 400MA 220 MOHM
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
6.2 nH Unshielded Inductor 400 mA 220mOhm 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
220mOhm
Q @ Freq
49 @ 800MHz
Frequency - Self Resonant
3.9GHz
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.09122£912.20
Manufacturers Standard Package
Unit Price without VAT:£0.09122
Unit Price with VAT:£0.10946