
L0402C4N3SRMQT | |
|---|---|
DigiKey Part Number | 399-L0402C4N3SRMQTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L0402C4N3SRMQT |
Description | FIXED IND 4.3NH 470MA 160 MOHM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.3 nH Unshielded Inductor 470 mA 160mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm | |
Q @ Freq | 47 @ 800MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.09880 | £988.00 |
| Unit Price without VAT: | £0.09880 |
|---|---|
| Unit Price with VAT: | £0.11856 |

