
HHBC24W-2R1A0311V | |
|---|---|
DigiKey Part Number | 399-19102-ND |
Manufacturer | |
Manufacturer Product Number | HHBC24W-2R1A0311V |
Description | CMC 311UH 15A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Inductor Vertical, No Base, 2 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | HHBC24W-2R1A0311V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.39000 | £30.39 |
| 18 | £23.54778 | £423.86 |
| 27 | £22.72000 | £613.44 |
| 54 | £21.37019 | £1,153.99 |
| 108 | £20.09944 | £2,170.74 |
| 252 | £19.12714 | £4,820.04 |
| Unit Price without VAT: | £30.39000 |
|---|---|
| Unit Price with VAT: | £36.46800 |

