
HHBC20-1R7A0054V | |
|---|---|
DigiKey Part Number | 399-19098-ND |
Manufacturer | |
Manufacturer Product Number | HHBC20-1R7A0054V |
Description | CMC 54UH 12A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Inductor Vertical, No Base, 2 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | HHBC20-1R7A0054V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Size / Dimension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.66000 | £6.66 |
| 16 | £5.20688 | £83.31 |
| 32 | £4.89781 | £156.73 |
| 64 | £4.60734 | £294.87 |
| 112 | £4.38527 | £491.15 |
| 256 | £4.07664 | £1,043.62 |
| 512 | £3.83445 | £1,963.24 |
| 1,008 | £3.61139 | £3,640.28 |
| Unit Price without VAT: | £6.66000 |
|---|---|
| Unit Price with VAT: | £7.99200 |

