Single Phase EMC/EMI Line Filter 6 A 250V 560V 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTX-2060-Y22

DigiKey Part Number
399-GTX-2060-Y22-ND
Manufacturer
Manufacturer Product Number
GTX-2060-Y22
Description
LINE FLTR 560VDC 250VAC 6A CHAS
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 6 A 250V 560V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
GTX-2060-Y22 Models
Product Attributes
Filter Similar Products
Category
Current
6 A
Manufacturer
KEMET
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Box
Approval Agency
cUL, TUV, UL
Part Status
Active
Operating Temperature
-25°C ~ 55°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Terminal Block
Voltage - Rated DC
560V
Base Product Number
Voltage - Rated AC
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£30.41000£30.41
10£24.82100£248.21
25£22.89200£572.30
50£21.53260£1,076.63
100£20.25230£2,025.23
250£19.16540£4,791.35
Manufacturers Standard Package
Unit Price without VAT:£30.41000
Unit Price with VAT:£36.49200