100 mF (EDLC) Supercapacitor 5.5 V Radial, Can 50Ohm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FYH0H104ZF

DigiKey Part Number
399-17220-ND
Manufacturer
Manufacturer Product Number
FYH0H104ZF
Description
CAP 100MF -20% +80% 5.5V T/H
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 mF (EDLC) Supercapacitor 5.5 V Radial, Can 50Ohm @ 1kHz
Datasheet
 Datasheet
EDA/CAD Models
FYH0H104ZF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
100 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
50Ohm @ 1kHz
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.200" (5.08mm)
Size / Dimension
0.650" Dia (16.50mm)
Height - Seated (Max)
0.295" (7.50mm)
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 443
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.53000£3.53
10£2.53200£25.32
50£2.13640£106.82
100£2.01390£201.39
600£1.78833£1,073.00
1,200£1.72729£2,072.75
3,000£1.66278£4,988.34
Manufacturers Standard Package
Unit Price without VAT:£3.53000
Unit Price with VAT:£4.23600