
FBNMB3100ZF110 | |
|---|---|
DigiKey Part Number | 399-FBNMB3100ZF110-ND |
Manufacturer | |
Manufacturer Product Number | FBNMB3100ZF110 |
Description | LINE FILTER 250VAC 6A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 50 ~ 60Hz Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | FBNMB3100ZF110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UL, VDE | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | IEC 320-C14, Quick Connect | |
Inductance | 1mH |

