
F881FT684K300Z | |
|---|---|
DigiKey Part Number | 399-F881FT684K300Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F881FT684K300Z |
Description | CAP FILM POLYPROP RAD Y2 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F881FT684K300Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 1.220" W (31.50mm x 31.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £3.25310 | £325.31 |
| Unit Price without VAT: | £3.25310 |
|---|---|
| Unit Price with VAT: | £3.90372 |

