Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F881BS563J300R | |
|---|---|
DigiKey Part Number | 399-F881BS563J300RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F881BS563J300R |
Description | .056UF 300V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 300V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.394" W (18.00mm x 10.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | £0.54700 | £207.86 |
| Unit Price without VAT: | £0.54700 |
|---|---|
| Unit Price with VAT: | £0.65640 |

