F881BO393K300R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.44366
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.40744
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.46291
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.44704
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.42925
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.42538
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.39039
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.44414
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.41107
Datasheet
0.039 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F881BO393K300R

DigiKey Part Number
399-F881BO393K300RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F881BO393K300R
Description
CAP FILM POLYPROP RAD Y2
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.039 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F881BO393K300R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
300V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Height - Seated (Max)
0.728" (18.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
Y2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
500£0.42866£214.33
Manufacturers Standard Package
Unit Price without VAT:£0.42866
Unit Price with VAT:£0.51439