Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F881BE153M300R | |
|---|---|
DigiKey Part Number | 399-F881BE153M300RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F881BE153M300R |
Description | CAP FILM POLYPROP RAD Y2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F881BE153M300R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.217" W (18.00mm x 5.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £0.23995 | £179.96 |
| Unit Price without VAT: | £0.23995 |
|---|---|
| Unit Price with VAT: | £0.28794 |




