Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F881AK332J300L | |
|---|---|
DigiKey Part Number | 399-F881AK332J300LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F881AK332J300L |
Description | 3300PF 300V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 300V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £0.18927 | £227.12 |
| Unit Price without VAT: | £0.18927 |
|---|---|
| Unit Price with VAT: | £0.22712 |

