
F872DY474M480L | |
|---|---|
DigiKey Part Number | 399-F872DY474M480LTR-ND - Tape & Reel (TR) 399-F872DY474M480LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F872DY474M480L |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F872DY474M480L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 480V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.610" W (26.00mm x 15.50mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.10000 | £3.10 |
| 10 | £2.20400 | £22.04 |
| 50 | £1.84800 | £92.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | £1.71258 | £205.51 |
| 240 | £1.62658 | £390.38 |
| 360 | £1.58353 | £570.07 |
| 600 | £1.53578 | £921.47 |
| 840 | £1.50788 | £1,266.62 |
| 1,200 | £1.48103 | £1,777.24 |
| Unit Price without VAT: | £3.10000 |
|---|---|
| Unit Price with VAT: | £3.72000 |

