0.47 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F872DY474M480L

DigiKey Part Number
399-F872DY474M480LTR-ND - Tape & Reel (TR)
399-F872DY474M480LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
F872DY474M480L
Description
CAP FILM POLYPROP RAD X1
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F872DY474M480L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
480V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.610" W (26.00mm x 15.50mm)
Height - Seated (Max)
0.965" (24.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£3.07000£3.07
10£2.18400£21.84
50£1.83100£91.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
120£1.69675£203.61
240£1.61158£386.78
360£1.56892£564.81
600£1.52162£912.97
840£1.49398£1,254.94
1,200£1.46737£1,760.84
Manufacturers Standard Package
Unit Price without VAT:£3.07000
Unit Price with VAT:£3.68400