Parametric Equivalent
Parametric Equivalent

F872DY394J480Z | |
|---|---|
DigiKey Part Number | 399-F872DY394J480Z-ND |
Manufacturer | |
Manufacturer Product Number | F872DY394J480Z |
Description | .390UF 480V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 480V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.610" W (26.00mm x 15.50mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | £1.48234 | £373.55 |
| Unit Price without VAT: | £1.48234 |
|---|---|
| Unit Price with VAT: | £1.77881 |


