F872BT393J480R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.38241
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.35881
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.39789
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.38682
Datasheet
Image for F872BT393J480R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F872BT393J480R

DigiKey Part Number
399-F872BT393J480RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F872BT393J480R
Description
.039UF 480V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.039 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
480V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.354" W (18.00mm x 9.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
410£0.40468£165.92
Manufacturers Standard Package
Unit Price without VAT:£0.40468
Unit Price with VAT:£0.48562