Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F871BS184J330L | |
|---|---|
DigiKey Part Number | 399-F871BS184J330LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F871BS184J330L |
Description | .180UF 330V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.394" W (18.00mm x 10.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £0.45277 | £135.83 |
| Unit Price without VAT: | £0.45277 |
|---|---|
| Unit Price with VAT: | £0.54332 |


