F871BR184J330L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.42716
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.47886
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.45805
Datasheet
0.18 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F871BR184J330L

DigiKey Part Number
399-F871BR184J330LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F871BR184J330L
Description
.180UF 330V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.18 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
330V
Voltage Rating - DC
800V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.512" W (18.00mm x 13.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
400£0.47448£189.79
Unit Price without VAT:£0.47448
Unit Price with VAT:£0.56938