Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F871AL392M330A | |
|---|---|
DigiKey Part Number | 399-F871AL392M330A-ND |
Manufacturer | |
Manufacturer Product Number | F871AL392M330A |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3900 pF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F871AL392M330A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.374" W (13.00mm x 9.50mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.21317 | £319.75 |
| Unit Price without VAT: | £0.21317 |
|---|---|
| Unit Price with VAT: | £0.25580 |


