F863RL475K310Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £3.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 77
Unit Price: £3.40000
Datasheet
4.7 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F863RL475K310Z

DigiKey Part Number
399-14814-ND
Manufacturer
Manufacturer Product Number
F863RL475K310Z
Description
CAP FILM 4.7UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F863RL475K310Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.634" L x 0.748" W (41.50mm x 19.00mm)
Height - Seated (Max)
1.264" (32.10mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.15000£3.15
10£2.24300£22.43
50£1.88260£94.13
192£1.68438£323.40
576£1.56969£904.14
1,152£1.51355£1,743.61
2,688£1.45818£3,919.59
5,184£1.42344£7,379.11
Manufacturers Standard Package
Unit Price without VAT:£3.15000
Unit Price with VAT:£3.78000