F863DV155K310ALW0L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.67719
Datasheet

Parametric Equivalent


KEMET
In Stock: 160
Unit Price: £1.35000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,800
Unit Price: £1.36000
Datasheet

Parametric Equivalent


KEMET
In Stock: 278
Unit Price: £1.42000
Datasheet
1.5 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F863DV155K310ALW0L

DigiKey Part Number
399-14832-ND
Manufacturer
Manufacturer Product Number
F863DV155K310ALW0L
Description
CAP FILM 1.5UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F863DV155K310ALW0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.512" W (26.50mm x 13.00mm)
Height - Seated (Max)
0.870" (22.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.32000£1.32
10£0.88100£8.81
50£0.70700£35.35
200£0.60890£121.78
600£0.55433£332.60
1,000£0.53415£534.15
2,600£0.50335£1,308.71
5,000£0.48655£2,432.75
Manufacturers Standard Package
Unit Price without VAT:£1.32000
Unit Price with VAT:£1.58400