
F863BN334K310R | |
|---|---|
DigiKey Part Number | 399-14819-1-ND - Cut Tape (CT) 399-14819-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F863BN334K310R |
Description | CAP FILM 0.33UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F863BN334K310R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.38400 | £3.84 |
| 50 | £0.29520 | £14.76 |
| 100 | £0.26770 | £26.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | £0.22452 | £98.79 |
| 880 | £0.20973 | £184.56 |
| 1,320 | £0.20232 | £267.06 |
| 2,200 | £0.19411 | £427.04 |
| 3,080 | £0.18931 | £583.07 |
| 4,400 | £0.18470 | £812.68 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

