F862DO474K310ZV054V122 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.41683
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £1.03000
Datasheet

Parametric Equivalent


KEMET
In Stock: 238
Unit Price: £1.03000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.41422
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.41422
Datasheet

Parametric Equivalent


KEMET
In Stock: 266
Unit Price: £1.04000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.43179
Datasheet

Parametric Equivalent


KEMET
In Stock: 120
Unit Price: £0.93000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.36662
Datasheet
Image for F862DO474K310ZV054V122 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F862DO474K310ZV054V122

DigiKey Part Number
399-F862DO474K310ZV054V122-ND
Manufacturer
Manufacturer Product Number
F862DO474K310ZV054V122
Description
CAP ALUM HYBRID 68UF 20% 25V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.394" W (26.00mm x 10.00mm)
Height - Seated (Max)
0.728" (18.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
396£0.36662£145.18
Manufacturers Standard Package
Unit Price without VAT:£0.36662
Unit Price with VAT:£0.43994