Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F861KJ273J310R | |
|---|---|
DigiKey Part Number | 399-F861KJ273J310RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F861KJ273J310R |
Description | .027UF 310V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.197" W (10.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | £0.18277 | £292.43 |
| Unit Price without VAT: | £0.18277 |
|---|---|
| Unit Price with VAT: | £0.21932 |


