
F861DB154K310R | |
|---|---|
DigiKey Part Number | 399-F861DB154K310RCT-ND - Cut Tape (CT) 399-F861DB154K310RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F861DB154K310R |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861DB154K310R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.236" W (26.00mm x 6.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.96000 | £0.96 |
| 10 | £0.62900 | £6.29 |
| 50 | £0.49640 | £24.82 |
| 100 | £0.45530 | £45.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 464 | £0.38856 | £180.29 |
| 928 | £0.36667 | £340.27 |
| 1,392 | £0.35570 | £495.13 |
| 2,320 | £0.34356 | £797.06 |
| 3,248 | £0.33646 | £1,092.82 |
| 4,640 | £0.32962 | £1,529.44 |
| Unit Price without VAT: | £0.96000 |
|---|---|
| Unit Price with VAT: | £1.15200 |

