F861BT254K310A is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


KEMET
cms-in-stock: 0
Unit Price: £0.29055
Datasheet

Parametric Equivalent


KEMET
cms-in-stock: 0
Unit Price: £0.32672
Datasheet

Parametric Equivalent


KEMET
cms-in-stock: 0
Unit Price: £0.33217
Datasheet

Parametric Equivalent


KEMET
cms-in-stock: 0
Unit Price: £0.31622
Datasheet
0.25 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
cms-photo-disclaimer

F861BT254K310A

cms-digikey-product-number
399-F861BT254K310A-ND
cms-manufacturer
cms-manufacturer-product-number
F861BT254K310A
cms-description
CAP FILM POLYPROP RAD X2
cms-standard-lead-time
27 Weeks
cms-customer-reference
cms-detailed-description
0.25 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
cms-eda-cad-models
F861BT254K310A Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.354" W (18.00mm x 9.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
700£0.31216£218.51
cms-manufacturer-standard-package
Unit Price without VAT:£0.31216
Unit Price with VAT:£0.37459