Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F861BS684K310R | |
|---|---|
DigiKey Part Number | 399-F861BS684K310RCT-ND - Cut Tape (CT) 399-F861BS684K310RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F861BS684K310R |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861BS684K310R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.394" W (18.00mm x 10.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.14000 | £1.14 |
| 10 | £0.74900 | £7.49 |
| 50 | £0.59560 | £29.78 |
| 100 | £0.54840 | £54.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | £0.47987 | £182.35 |
| 760 | £0.45322 | £344.45 |
| 1,140 | £0.43988 | £501.46 |
| 1,900 | £0.42509 | £807.67 |
| 2,660 | £0.41644 | £1,107.73 |
| 3,800 | £0.40813 | £1,550.89 |
| Unit Price without VAT: | £1.14000 |
|---|---|
| Unit Price with VAT: | £1.36800 |





