F861BS684K310R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £1.13000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £1.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £1.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £1.13000
Datasheet
0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F861BS684K310R

DigiKey Part Number
399-F861BS684K310RCT-ND - Cut Tape (CT)
399-F861BS684K310RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F861BS684K310R
Description
CAP FILM POLYPROP RAD X2
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F861BS684K310R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.394" W (18.00mm x 10.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.14000£1.14
10£0.74900£7.49
50£0.59560£29.78
100£0.54840£54.84
Tape & Box (TB)
QuantityUnit PriceExt Price
380£0.47987£182.35
760£0.45322£344.45
1,140£0.43988£501.46
1,900£0.42509£807.67
2,660£0.41644£1,107.73
3,800£0.40813£1,550.89
Manufacturers Standard Package
Unit Price without VAT:£1.14000
Unit Price with VAT:£1.36800