
F861AO274K310C | |
|---|---|
DigiKey Part Number | 399-F861AO274K310C-ND |
Manufacturer | |
Manufacturer Product Number | F861AO274K310C |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861AO274K310C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.276" W (13.00mm x 7.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.84000 | £0.84 |
| 10 | £0.53900 | £5.39 |
| 50 | £0.42220 | £21.11 |
| 100 | £0.38610 | £38.61 |
| 600 | £0.31980 | £191.88 |
| 1,200 | £0.30188 | £362.26 |
| 3,000 | £0.28294 | £848.82 |
| 5,400 | £0.27312 | £1,474.85 |
| Unit Price without VAT: | £0.84000 |
|---|---|
| Unit Price with VAT: | £1.00800 |

